This 24-position male pin header features a black housing and brass contacts with tin and copper plating. It has a contact mating length of 0.531 inch and a depth of 7.62mm. The header is designed for through-hole mounting and is rated for a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It can withstand a maximum voltage rating of 250V AC.
Molex 0026484242 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.531inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Gender | Male |
| Housing Color | Black |
| Length | 95mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41661 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026484242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.