
This 15-position through-hole male pin header features black polyester insulation and brass contacts with a TIN plating. The header has a square contact shape and a mating length of 0.528 inch. It is rated for UL94 V-0 flammability and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0026486154 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.528inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Series | KK 41672 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0026486154 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
