
14-position, single-row, right-angle wire-to-board header with a 3.96mm pitch. Features male pin contacts made of brass with copper and tin plating, and a tin mating finish. The polyester insulation material is black, and the housing is also black, with a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, operating between 0°C and 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0026504141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 55.42mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Series | KK 41672 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026504141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.