
The KK 41772 series 6-position right angle male pin header from Molex features a brass contact material with tin and copper plating. It has a contact mating length of 0.585 inch and a pitch of 0.156 inch. The header is designed for through hole mount and has a maximum operating temperature of 75°C. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0026603060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0026603060 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.585inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 18.03mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 23.62mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | KK® 41772 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026603060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.