This 2-position 2-contact male pin header features a brass contact material with a TIN mating finish and square contact shape. It has a flammability rating of UL94 V-0 and is made with glass insulation. The header is available in bulk packaging with a pitch of 3.96mm and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0026606021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK 42891 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026606021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.