This Molex KK 42891 connector features a natural color, gold-plated contacts, and a male pin type. It has a contact mating length of 0.45inch and a pitch of 0.156inch. The connector is available in bulk packaging and is RoHS compliant. It is designed for through hole mount and has three positions and three contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0026606032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | KK® 42891 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0026606032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.