
The KK42891 series connector features a natural color housing with a white finish, and brass contacts with a tin and copper plating. It has a contact mating length of 0.45 inch and a contact type of male pin. The connector measures 15.7mm in length and 10.01mm in depth, with a pitch of 3.96mm. It operates within a temperature range of -40°C to 80°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0026606040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 10.01mm |
| Gender | Male |
| Housing Color | White |
| Length | 15.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 42891 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026606040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.