This 4-position male pin header features gold-plated contacts and a through hole mount. The header has a pitch of 0.156inch and is available in a bulk packaging quantity of 600. It is not radiation hardened and has a contact mating length of 0.45inch.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Series | KK® 42891 |
| Termination | Solder |
| RoHS | Compliant |