This 5-pin male pin header features a brass contact material with a gold finish for mating contacts. It has a square contact shape and a male pin contact type. The header is rated for UL94 V-0 flammability and is suitable for through-hole mounting. The 3.96mm pitch ensures reliable connections.
Molex 0026606052 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK 42891 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026606052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.