This 9-contact rectangular connector features a brass contact material with a TIN mating finish, meeting the UL94 V-0 flammability rating. The connector has a square contact shape and a male pin contact type. It is designed for through-hole mounting and has a natural glass insulation material with a natural color. The connector is packaged in bulk and has a 3.96mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0026606090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK 42891 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026606090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.