This 12-position square male pin header features a brass contact material with a TIN mating finish, meeting UL94 V-0 flammability standards. The header has a natural glass insulation material and a 3.96mm pitch. It is available in bulk packaging and is designed for through-hole mounting.
Molex 0026606120 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK 42891 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026606120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.