This rectangular connector features 5 positions with 4 loaded, brass contacts with a TIN finish, and a natural glass insulation material. It has a UL94 V-0 flammability rating and is packaged in bulk. The connector is designed for through hole mount and is part of the KK 42891 series.
Molex 0026626050 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | KK 42891 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026626050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.