
This 7-position through hole male pin header features a natural color finish and tin plating. The contact mating length is 0.45inch. It is designed for use in applications where a solder termination is required. The header is packaged in bulk and is part of the KK42891 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0026626070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Series | KK® 42891 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026626070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.