This 10-position through hole header features brass contacts with a TIN finish and a UL94 V-0 flammability rating. The header has a natural glass insulation material and a square contact shape. It is available in bulk packaging and has a series designation of KK 42891. The contacts are male pins with a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0026626082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | KK 42891 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0026626082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.