Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0038001340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0038001340 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Gender | Female |
| Housing Color | White |
| Length | 25.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0038001340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.