The 0039000207 is a female crimp terminal belonging to the Mini-Fit Jr. series, designed for high-current power applications. Constructed from brass with a tin-plated finish on both the mating and termination zones, it is compatible with wire gauges ranging from 18 to 24 AWG. The terminal supports a maximum current of 9.0A and a maximum voltage of 600V. It features a durability rating of 30 mating cycles and is suitable for wire-to-board and wire-to-wire configurations. This part is typically supplied in reel format for automated assembly processes.
Molex 0039000207 technical specifications.
| Current - Maximum per Contact | 9.0A |
| Voltage - Maximum | 600V |
| Wire Size | 18, 20, 22, 24AWG |
| Contact Material | Brass |
| Mating Plating Material | Tin |
| Termination Plating Material | Tin |
| Plating min - Mating | 2.540µm |
| Plating min - Termination | 1.270µm |
| Wire Insulation Diameter | 1.30-3.10mm |
| Durability (mating cycles max) | 30cycles |
| Net Weight | 0.130g |
| Termination Interface Style | Crimp or Compression |
| RoHS | Compliant (ROHS3) |
| Reach Svhc | Not Contained |
| Halogen-free Status | Low-Halogen |
| Eu Elv | Compliant |
Download the complete datasheet for Molex 0039000207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.