
The Molex 5414 series connector features 8 male brass contacts with a tin plating, rated for 7A and 250V. It is available in a package quantity of 2000 pieces. The connector has a pitch of 3.96mm and is designed for through-hole termination. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| Series | 5414 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
