
Headers & Wire Housings 14CKT VERT DR SHROUDED HDR
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 490 |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | 5332 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
