
Rectangular power connector featuring 6 male contacts with solder termination. Each contact is finished with tin (Sn) for reliable conductivity. UL 94V-0 flammability rating ensures safety. This component is LOW HALOGEN and ROHS AND REACH COMPLIANT.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |