Rectangular power connector featuring 16 male contacts with solder termination. UL 94V-0 flammability rating ensures safety. Tin plated solder terminals provide reliable electrical connection. This component is LOW HALOGEN and ROHS AND REACH COMPLIANT.
Molex 0039288160 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0039288160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.