Molex 0039288180 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 11mm |
| Gender | Male |
| Housing Color | Black |
| Length | 39.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039288180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.