
Rectangular power connector featuring 8 male contacts with brass, tin-plated terminals for solder termination. This low halogen, RoHS and REACH compliant component offers a 9A current rating and a 600V voltage rating (AC/DC). Designed with a straight orientation and a 4.2mm pitch, its natural colored housing operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 0039299082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0039299082 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr. |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039299082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
