Headers & Wire Housings MF Jr Rt AHdr Assy 16Ckt V0 Tin
Molex 0039307166 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | 5569 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.