Molex 0039310128 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.1mm |
| Housing Color | Black |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 26.8mm |
| Max Current Rating | 48A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Fit Jr 5566 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039310128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.