
Headers & Wire Housings QIK Flecs Female Assy 14Ckt
Molex 0039534140 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1720 |
| Pitch | 1.27mm |
| Series | 5320 |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039534140 to view detailed technical specifications.
No datasheet is available for this part.