The KK 6373 series 8-position through-hole header features a brass contact material with a tin and copper plating. It has a square contact shape and a male pin contact type. The header is made of nylon with a white insulation color and has a UL94 V-0 flammability rating. It is available in a bulk packaging with 500 pieces per package.
Molex 0050290057 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.286inch |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050290057 to view detailed technical specifications.
No datasheet is available for this part.