This is a male pin header with 2 positions and a 0.1inch pitch. It is designed for through hole mount and features gold contact plating. The header has a contact mating length of 0.286inch and is available in a bulk packaging quantity of 3000. It is part of the KK 6373 series from Molex.
Molex 0050291746 technical specifications.
| Color | White |
| Contact Mating Length | 0.286inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050291746 to view detailed technical specifications.
No datasheet is available for this part.