This 1-row female header has a 2.5mm pitch and measures 37.4mm in length. It is designed to operate within a temperature range of -40°C to 105°C. The header is packaged in a bag and is RoHS compliant. It can accommodate wire gauges from 22AWG to 28AWG.
Molex 0050375143 technical specifications.
| Depth | 3.9mm |
| Gender | Female |
| Length | 37.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.