
The Molex 0050579019 is a 19-position female socket connector with a black housing and 0.1inch pitch. It is designed for free hanging or cable mounting and is suitable for operating temperatures between -40°C and 105°C. This connector is compliant with RoHS regulations and is part of the C-Grid SL 70066 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0050579019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0050579019 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Black |
| Length | 48.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050579019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.