
This 19-position female socket rectangular connector features a black housing and a 2.54mm pitch. It is designed for free-hanging mounting and is suitable for operating temperatures between -40°C and 105°C. The connector is RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0050579519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0050579519 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 48.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70066 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050579519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.