
The Molex C-Grid SL 70022 connector is a 12-position cable mount connector with a 2.54mm pitch. It features a black polyester housing and meets the UL94 V-0 flammability rating. Operating temperatures range from -40°C to 105°C. This connector is compliant with ELV regulations and Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0050650012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0050650012 technical specifications.
| Depth | 27.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | C-Grid® SL™ 70022 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050650012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.