
The MLX 42021 connector features a natural color housing and male or female contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for free hanging applications and has a maximum current rating of 13.5A. It is available in a bulk packaging quantity of 4000 pieces and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Molex 0050841010 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Depth | 27.43mm |
| Gender | Male |
| Housing Color | Natural |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLX™ 42021 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.