
The MLX 42021 series is a 3-position free hanging header with a 1-row configuration and 0.25inch pitch. It features a crimp termination and is available in a natural color housing. The component operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Molex 0050841035 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Depth | 27.43mm |
| Gender | Male |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | MLX™ 42021 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050841035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.