The Molex MLX 42021 is a 12-position, 3-row free hanging power connector with 12 contacts and a 0.25inch pitch. It features a crimp termination and is available in a package quantity of 500. The connector is designed for use in a temperature range of -55°C to 105°C and is compliant with RoHS and REACH regulations. It is packaged in bulk and has a natural housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0050841125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0050841125 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Depth | 27.43mm |
| Gender | Male |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | MLX™ 42021 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050841125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.