
This Molex MLX 42021 series power connector features 15 positions and 3 rows with a 0.25inch pitch. It is designed for free hanging applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and available in a bulk packaging quantity of 400. The contacts are crimp termination type and the housing color is natural.
Checking distributor stock and pricing after the page loads.
Molex 0050841155 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Depth | 27.43mm |
| Gender | Male |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | MLX™ 42021 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.