Molex 0050842092 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Gender | Female |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | MLX™ 42022 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050842092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.