
Flat cable, 18AWG, 6 conductors, 0.156-inch pitch (3.96mm) with tin-plated copper conductors. Features PVC insulation and jacket, operating temperature range of -20°C to 105°C, and a 300V voltage rating. Supplied on a 100-foot reel, this unshielded ribbon cable is UL approved and RoHS compliant.
Molex 0082186006 technical specifications.
| Approvals | UL |
| Cable Pitch | 3.96mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Ribbon Thickness | 0.071inch |
| Ribbon Width | 0.936inch |
| RoHS Compliant | Yes |
| Series | 40174 |
| Shielding | Unshielded |
| Stranding | 7 x 26 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082186006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
