
22AWG flat cable, 2 conductors, 2.54mm pitch, featuring copper conductors with 7 x 30 stranding. This unshielded ribbon cable, with a 0.1-inch pitch and 0.2-inch width, is insulated and jacketed with PVC. Rated for 300V, it operates between -20°C and 105°C and is CSA approved. Supplied on a 100-foot spool, this RoHS compliant cable is ideal for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0082226102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0082226102 technical specifications.
| Approvals | CSA |
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 9 |
| Packaging | Spool |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.051inch |
| Ribbon Width | 0.2inch |
| RoHS Compliant | Yes |
| Series | 7560 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 13.793177oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082226102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
