This 24AWG flat cable features 16 conductors with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is unshielded and constructed with copper conductors and PVC insulation. It is available in a grey color with a blue first conductor mark.
Molex 0082243416 technical specifications.
| Cable Pitch | 2mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 16 |
| Series | 24473 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0082243416 to view detailed technical specifications.
No datasheet is available for this part.