This 18-conductor flat cable features a 24AWG conductor material and a 2mm pitch. The cable is constructed with a PVC insulation material and has a grey color. The first conductor mark is blue. The cable is unshielded and operates within a temperature range of -20°C to 105°C.
Molex 0082243418 technical specifications.
| Cable Pitch | 2mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 18 |
| Series | 24473 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0082243418 to view detailed technical specifications.
No datasheet is available for this part.