Flat Cable 11Conductors 24AWG 30.48m Topcoat Copper Gray 300VAC Reel
Checking distributor stock and pricing after the page loads.
Molex 0082245911 technical specifications.
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 11 |
| RoHS Compliant | Yes |
| Series | 8997 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.