
40-conductor, 28AWG flat ribbon cable, 1mm pitch, featuring copper conductors and PVC insulation. This unshielded cable is grey with a red first conductor, rated for 150V and operating temperatures from -20°C to 105°C. UL VW-1 flammability rated and lead-free, it comes in a 100-foot length on tape and reel packaging.
Molex 0082283040 technical specifications.
| Approvals | UL |
| Cable Pitch | 1mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 40mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 40 |
| Number of Conductors | 40 |
| Number of Positions | 40 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Ribbon Thickness | 0.031inch |
| Ribbon Width | 1.575inch |
| Series | 24500 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082283040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
