
The Premo-Flex 15020 cable features 10 conductors with a pitch of 0.02inch. It is available in a bag packaging and is not radiation hardened. The cable has a maximum current rating of 500mA and can operate within a temperature range of -40°C to 105°C. It is rated for a maximum voltage of 60V AC.
Molex 0150200113 technical specifications.
| Length | 10inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 10 |
| Packaging | Bag |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15020 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150200113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.