The Molex Premo-Flex 15020 cable features 26 conductors with a 0.5mm pitch and is rated for 60V AC and 500mA. It is available in bulk packaging and has a length of 10 inches. The cable is terminated with a gold-plated contact and has a flat flex wire/cable type.
Molex 0150200289 technical specifications.
| Cable Pitch | 0.5mm |
| Contact Location | Same Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Length | 10inch |
| Number of Conductors | 26 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 15020 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150200289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.