Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0150200440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0150200440 technical specifications.
| Cable Pitch | 0.5mm |
| Contact Location | Opposite Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Conductors | 40 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 15020 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0150200440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.