The Premo-Flex 15020 cable features 48 conductors with a 0.5mm pitch, gold-plated contacts, and a maximum current rating of 500mA. It is designed for use in applications where a high-reliability, flexible cable is required. The cable is rated for operation over the temperature range of -40°C to 105°C and has a maximum voltage rating of 60V AC. It is available in a bag packaging format.
Sign in to ask questions about the Molex 0150200483 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0150200483 technical specifications.
| Cable Pitch | 0.5mm |
| Contact Location | Same Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 48 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Series | Premo-Flex 15020 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150200483 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
