The Premo-Flex 15020 cable features 9 conductors with a gold plating and a current rating of 500mA. It has a voltage rating of 60V AC and is available in bulk packaging. The cable has a pitch of 0.02inch and a length of 10inch. It is not radiation hardened.
Molex 0150200785 technical specifications.
| Contact Location | Same Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Length | 10inch |
| Number of Conductors | 9 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15020 |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150200785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.