
The Premo-Flex 15020 cable features 15 conductors with a pitch of 0.02inch and a length of 5inch. It has a voltage rating of 60V AC and a current rating of 500mA. The cable is terminated with a cable termination and is packaged in bulk. It is not radiation hardened and has gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0150200840 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0150200840 technical specifications.
| Contact Location | Opposite Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Length | 5inch |
| Number of Conductors | 15 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15020 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150200840 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.