
This 15-conductor flat flex cable features a current rating of 500mA and a voltage rating of 60V AC. It has a length of 10inch and a pitch of 0.02inch. The cable is terminated with a gold contact plating and is available in bulk packaging. The Premo-Flex 15020 series is not radiation hardened.
Molex 0150200850 technical specifications.
| Contact Location | Opposite Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Length | 10inch |
| Number of Conductors | 15 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15020 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0150200850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.