
This 27-conductor flat flex cable from Molex features a maximum current rating of 500mA and a maximum operating temperature of 105°C. It is designed to operate within a temperature range of -40°C to 105°C and has a maximum voltage rating of 60V AC. The cable is packaged in a bag and has a pitch of 0.02inch, with a cable pitch of 0.5mm.
Molex 0150200983 technical specifications.
| Cable Pitch | 0.5mm |
| Length | 10inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 27 |
| Packaging | Bag |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 15020 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150200983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.